KEMET CorporationT491D335K050ATKondensator, Tantal, fest
Cap Tant Solid 3.3uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.6 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
3.3uF | |
10% | |
50VDC | |
1.6 | |
Standard | |
0.274 | |
1.7 | |
Polar | |
6 | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
7.3 X 4.3 X 2.8 | |
7343-31 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 | |
N/A | |
N/R | |
N/R |
This T491D335K050AT solid tantalum capacitor from Kemet will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.7 μA. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 10%. Its capacitance value is 3.3uF.
EDA / CAD Models |