KEMET CorporationT491D475K035ATKondensator, Tantal, fest

Cap Tant Solid 4.7uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.5 Ohm 125°C T/R

Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this T491D475K035AT capacitor from Kemet does just that. It can withstand a voltage of 35 VDC. Its leakage current is 1.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 4.7uF.

61 Stück: morgen versandbereit

    Total21,05 €Price for 61

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2053+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      61
      Maximum Of:
      61
      Country Of origin:
      Mexiko
         
      • Price: 0,3451 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2053+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 61 Stück
      • Price: 0,3451 €