KEMET CorporationT491D685M050ATKondensator, Tantal, fest

Cap Tant Solid 6.8uF 50V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R

Looking for high capacitance with a low footprint design? This T491D685M050AT tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 50 VDC. Its leakage current is 3.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 6.8uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 20%.

732 Stück: morgen versandbereit

    Total90,72 €Price for 116

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2204+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      116
      Maximum Of:
      732
      Country Of origin:
      Mexiko
         
      • Price: 0,7821 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2204+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 732 Stück
      • Price: 0,7821 €