KEMET CorporationT491X107K020ATKondensator, Tantal, fest
Cap Tant Solid 100uF 20V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
10% | |
20VDC | |
0.5 | |
Standard | |
0.574 | |
20 | |
Polar | |
8 | |
No | |
Yes | |
X | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
7.3 X 4.3 X 4 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4 | |
N/A | |
N/R | |
±0.3 | |
N/R |
A high capacitance per volume with a low footprint design is what you will get by using this T491X107K020AT tantalum solid capacitor from Kemet. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 20 μA. Its capacitance value is 100uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. It has a tolerance of 10%.
EDA / CAD Models |