KEMET CorporationT494B686M006ATKondensator, Tantal, fest

Cap Tant Solid 68uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.65 Ohm 125°C T/R

Compared to other capacitors, this T494B686M006AT tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4.3 μA. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 20%. Its capacitance value is 68uF.

Import TariffMay apply to this part

18 Stück: heute versandbereit

    Total0,41 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      18
      Country Of origin:
      Mexiko
         
      • Price: 0,4127 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 18 Stück
      • Price: 0,4127 €