KEMET CorporationT495D476K016ATE150Kondensator, Tantal, fest

Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125°C T/R

Do you need a capacitor for a sample and hold circuit? Then use this T495D476K016ATE150 solid tantalum capacitor from Kemet for its low leakage current! It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 7.5 μA. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 47uF. It has a tolerance of 10%.

Import TariffMay apply to this part

314 Stück: heute versandbereit

    Total0,54 €Price for 1

    • Service Fee  6,19 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2403+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      314
      Country Of origin:
      Mexiko
         
      • Price: 0,5407 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2403+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 314 Stück
      • Price: 0,5407 €