KEMET CorporationT495E107K025ATE100Kondensator, Tantal, fest
Cap Tant Solid 100uF 25V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7360-38 0.1 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
10% | |
25VDC | |
0.1 | |
Low | |
1.414 | |
25 | |
Polar | |
8 | |
No | |
Yes | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
7.3 X 6 X 3.6 | |
7360-38 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
6 | |
3.6 | |
0.80376 | |
N/R | |
N/R | |
±0.3 | |
±0.3 | |
±0.2 | |
N/R |
This T495E107K025ATE100 capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 25 μA. Its capacitance value is 100uF. This product is 7.3 mm long, 3.6 mm tall and 6 mm deep. It has a tolerance of 10%.
EDA / CAD Models |