KEMET CorporationT495X336M035ATE175Kondensator, Tantal, fest
Cap Tant Solid 33uF 35V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.175 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
20% | |
35VDC | |
0.175 | |
Low | |
0.971 | |
11.6 | |
Polar | |
6 | |
No | |
Yes | |
X | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
7.3 X 4.3 X 4 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4 | |
0.65204 | |
N/R | |
N/R | |
±0.3 | |
±0.3 | |
±0.3 | |
N/R |
Compared to other capacitors, this T495X336M035ATE175 tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 11.6 μA. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. It has a tolerance of 20%. Its capacitance value is 33uF.
EDA / CAD Models |