KEMET CorporationT495X476K020AHE150Kondensator, Tantal, fest

Cap Tant Solid 47uF 20V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125°C T/R

Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this T495X476K020AHE150 capacitor from Kemet does just that. It can withstand a voltage of 20 VDC. Its leakage current is 9.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. Its capacitance value is 47uF.

Auf Lager: 500 Stück

Quantity Increments of 500 Minimum 500
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2324+
    Manufacturer Lead Time:
    11 Wochen
    Country Of origin:
    Mexiko
    • Price: