KEMET CorporationT510X106K050ATE120Kondensator, Tantal, fest
Cap Tant Solid 10uF 50V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.12 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 50VDC | |
| 0.12 | |
| Low | |
| 1.5 | |
| 5 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| N/R | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 | |
| 0.43015 | |
| N/R | |
| N/R |
This T510X106K050ATE120 tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 50 VDC. Its leakage current is 5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. Its capacitance value is 10uF. It has a tolerance of 10%.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
