KEMET CorporationT510X107K020ATE035Kondensator, Tantal, fest
Cap Tant Solid 100uF 20V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
10% | |
20VDC | |
0.035 | |
Low | |
2.777 | |
20 | |
Polar | |
8 | |
No | |
Yes | |
X | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
7.3 X 4.3 X 4 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4 | |
0.43015 | |
N/R | |
N/R |
This T510X107K020ATE035 tantalum solid capacitor from Kemet has a high capacitance value with a low footprint design. It can withstand a voltage of 20 VDC. Its leakage current is 20 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. It has a tolerance of 10%.
EDA / CAD Models |