KEMET CorporationT520A686M2R5ATE070Tantal-Polymer-Kondensatoren

Cap Tant Polymer 68uF 2.5VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.07 Ohm 105°C T/R

Because of its high permittivity dielectric layer, this organic T520A686M2R5ATE070 polymer electrolyte from Kemet is best-suited to pass low-frequency signals into various small products. It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its leakage current is 17 μA. Its capacitance value is 68uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.

Auf Lager: 82 Stück

Quantity Increments of 1 Minimum 82
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2117+
    Manufacturer Lead Time:
    21 Wochen
    Country Of origin:
    Thailand
    • Price: