KEMET CorporationT520C227M006ATE018Tantal-Polymer-Kondensatoren
Cap Tant Polymer 220uF 6.3VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.018 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Polymer | |
220uF | |
20% | |
6.3VDC | |
0.018 | |
Very Low | |
3000 | |
138.6 | |
Polar | |
8 | |
High Frequency|High Ripple Handling|Low ESR | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.5 | |
6 X 3.2 X 2.5 | |
6032-28 | |
-55 | |
105 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
0.184 |
The T520C227M006ATE018 polymer electrolyte from Kemet is ideal for allowing low signals to pass through due to the high permittivity dielectric layer. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its capacitance value is 220uF. Its leakage current is 138.6 μA. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.
EDA / CAD Models |