KEMET CorporationT520D107M010ATE055Tantal-Polymer-Kondensatoren

Cap Tant Polymer 100uF 10VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.055 Ohm 105°C T/R

This T520D107M010ATE055 polymer electrolyte from Kemet can be used on a variety of printed circuit boards found in multiple electronic systems. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 100 μA. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its capacitance value is 100uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 23.500 Stück

Quantity Increments of 500 Minimum 500
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2239+
    Manufacturer Lead Time:
    16 Wochen
    Country Of origin:
    China
    • Price: