KEMET CorporationT520D157M006ATE055Tantal-Polymer-Kondensatoren
Cap Tant Polymer 150uF 6.3VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.055 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
The robust dielectric behavior of this T520D157M006ATE055 polymer electrolyte from Kemet makes it an effective choice for the demands required in today's electronic circuit designs. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 94.5 μA. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 150uF.
EDA / CAD Models |