50% Off
KEMET CorporationT520D157M010AHE040Tantal-Polymer-Kondensatoren
Cap Tant Polymer 150uF 10VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.04 Ohm 105°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This T520D157M010AHE040 polymer electrolyte from Kemet is ideal for passing low frequencies through due to its high dielectric permittivity constant. It can withstand a voltage of 10 VDC. It has 2 terminals. Its capacitance value is 150uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 150 μA.
EDA / CAD Models |