KEMET CorporationT520D337M006ATE025Tantal-Polymer-Kondensatoren
Cap Tant Polymer 330uF 6.3VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.025 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
This T520D337M006ATE025 polymer electrolyte from Kemet is ideal for passing low frequencies through due to its high dielectric permittivity constant. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its leakage current is 207.9 μA. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 330uF.
EDA / CAD Models |