KEMET CorporationT520V227M006ATE025Tantal-Polymer-Kondensatoren
Cap Tant Polymer 220uF 6.3VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.025 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 6.3VDC | |
| 0.025 | |
| Very Low | |
| 2.7 | |
| 138.6 | |
| Polar | |
| 10 | |
| High Frequency|High Ripple Handling|Low ESR | |
| No | |
| Yes | |
| V | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 4.6 | |
| 7.3 X 4.3 X 1.8 | |
| 7343-19 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.8 | |
| 0.274 | |
| N/R |
Looking to filter out high frequencies? Implement this T520V227M006ATE025 polymer electrolyte manufactured from Kemet into your small device design. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its capacitance value is 220uF. Its leakage current is 138.6 μA. This product is 7.3 mm long, 2(Max) mm tall and 4.3 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
