KEMET CorporationT530D157M010ATE010Tantal-Polymer-Kondensatoren
Cap Tant Polymer 150uF 10VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.01 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
150uF | |
20% | |
10VDC | |
0.01 | |
Very Low | |
5 | |
150 | |
Polar | |
8 | |
High Frequency|High Ripple Handling|Low ESR | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 2.8 | |
7343-31 | |
105 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 | |
0.435 | |
N/R |
Have a small device? Consider this organic T530D157M010ATE010 polymer electrolyte manufactured from Kemet for its high permittivity constant and due to this it is ideal to filter out high signals. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 150 μA. Its capacitance value is 150uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
EDA / CAD Models |