KEMET CorporationT530D227M010AHE006Tantal-Polymer-Kondensatoren
Cap Tant Polymer 220uF 10VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.006 Ohm 125°C T/R
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Polymer | |
220uF | |
20% | |
10VDC | |
0.006 | |
Very Low | |
6500 | |
220 | |
Polar | |
8 | |
High Frequency|High Ripple Handling|Low ESR | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 2.8 | |
7343-31 | |
105 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 | |
0.435 |
A high dielectric permittivity can be applied when trying to filter out high frequencies. This organic T530D227M010AHE006 polymer electrolyte manufactured from Kemet will do just that, getting you optimal results. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 220 μA. Its capacitance value is 220uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
EDA / CAD Models |