KEMET CorporationT530D337M006ATE006Tantal-Polymer-Kondensatoren
Cap Tant Polymer 330uF 6.3VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.006 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Have a small device? Consider this organic T530D337M006ATE006 polymer electrolyte manufactured from Kemet for its high permittivity constant and due to this it is ideal to filter out high signals. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its leakage current is 207.9 μA. Its capacitance value is 330uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |