VishayT55A107M6R3C0150Tantal-Polymer-Kondensatoren
Cap Tant Polymer 100uF 6.3VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.15 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
This T55A107M6R3C0150 solid tantalum capacitor from Vishay has low leakage current. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 105 °C. Its leakage current is 63 μA. It has a tolerance of 20%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 100uF.