VishayT55T107M004C0070Tantal-Polymer-Kondensatoren
Cap Tant Polymer 100uF 4VDC T CASE 20%( 3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 0.07 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
This T55T107M004C0070 solid tantalum capacitor from Vishay is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 4 VDC. This solid capacitor has a maximum operating temperature of 105 °C. Its leakage current is 40 μA. This product is 3.5 mm long, 1.2(Max) mm tall and 2.8 mm deep. Its capacitance value is 100uF. It has a tolerance of 20%.