KEMET CorporationT598D227M010ATE080Tantal-Polymer-Kondensatoren
Cap Tant Polymer 220uF 10VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.08 Ohm 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | Yes |
PPAP | Yes |
Are you looking for a capacitor with a low ESR value? Then you're in luck, this T598D227M010ATE080 polymer electrolyte from Kemet has just that! It can withstand a voltage of 10 VDC. It has 2 terminals. Its capacitance value is 220uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its leakage current is 220 μA. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
EDA / CAD Models |