Cornell Dubilier ElectronicsTAC106K035P06-FKondensator, Tantal, fest
Cap Tant Solid 10uF 35V 10% (4.57 X 10.67mm) Axial 125°C T/R
Compliant | |
EAR99 | |
Obsolete |
This TAC106K035P06-F solid tantalum capacitor from Cornell Dubilier utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.8 μA. The TAC106K035P06-F solid capacitor has an axial termination style. This product is 10.67(Max) mm long with a diameter of 4.57(Max) mm. It has a tolerance of 10%. Its capacitance value is 10uF.