Cornell Dubilier ElectronicsTAC475K050P06-FKondensator, Tantal, fest
Cap Tant Solid 4.7uF 50V 10% (4.57 X 10.67mm) Axial 125°C T/R
Compliant | |
EAR99 | |
Obsolete |
This TAC475K050P06-F capacitor from Cornell Dubilier is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 50 VDC. Its leakage current is 1.9 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 10.67(Max) mm long with a diameter of 4.57(Max) mm. Its capacitance value is 4.7uF. The TAC475K050P06-F solid capacitor has an axial termination style.