KYOCERA AVX Components CorporationTACR106K010XTAKondensator, Tantal, fest
Cap Tant Solid 10uF 10V R CASE 10% (2 X 1.35 X 1.35mm) Pad SMD 2012-15 5 Ohm 125°C Medical T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
10VDC | |
5 | |
Standard | |
95 | |
1 | |
Polar | |
8 | |
No | |
No | |
R | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
2 X 1.35 X 1.35 | |
2012-15 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.35 | |
1.35 | |
0.0299 |
This TACR106K010XTA solid tantalum capacitor from AVX will retain its properties through a variety of operating conditions. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. This product is 2 mm long, 1.35 mm tall and 1.35 mm deep. It has a tolerance of 10%. Its capacitance value is 10uF.