KYOCERA AVX Components CorporationTAJA106M006RNJKondensator, Tantal, fest
Cap Tant Solid 10uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
20% | |
6.3VDC | |
4 | |
Standard | |
137 | |
0.6 | |
Polar | |
6 | |
No | |
Yes | |
A | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.2 X 1.6 X 1.6 | |
3216-18 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 | |
0.029 |
The higher stability of this TAJA106M006RNJ solid tantalum capacitor from AVX compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 6.3 VDC. Its leakage current is 0.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 10uF. It has a tolerance of 20%.