KYOCERA AVX Components CorporationTAJA474K025RNJKondensator, Tantal, fest
Cap Tant Solid 0.47uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 14 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
0.47uF | |
10% | |
25VDC | |
14 | |
Standard | |
73 | |
0.5 | |
Polar | |
4 | |
Low Profile | |
No | |
Yes | |
A | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.2 X 1.6 X 1.6 | |
3216-18 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 | |
0.029 | |
±0.2 | |
+0.2|-0.1 | |
+0.2|-0.1 |
Compared to other capacitors, this TAJA474K025RNJ tantalum solid capacitor from AVX provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 25 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.47uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 10%.