KYOCERA AVX Components CorporationTAJA685K016RNJKondensator, Tantal, fest
Cap Tant Solid 6.8uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
6.8uF | |
10% | |
16VDC | |
3.5 | |
Standard | |
146 | |
1.1 | |
Polar | |
6 | |
No | |
Yes | |
A | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.2 X 1.6 X 1.6 | |
3216-18 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 | |
0.029 |
This TAJA685K016RNJ tantalum solid capacitor from AVX has a high capacitance value with a low footprint design. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.1 μA. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 6.8uF.