Meist Gesucht
KYOCERA AVX Components CorporationTAJB106K025RNJKondensator, Tantal, fest
Cap Tant Solid 10uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Do you need a capacitor for a sample and hold circuit? Then use this TAJB106K025RNJ solid tantalum capacitor from AVX for its low leakage current! It can withstand a voltage of 25 VDC. Its leakage current is 2.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 10uF. It has a tolerance of 10%. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.