Meist Gesucht
KYOCERA AVX Components CorporationTAJB336K010RNJKondensator, Tantal, fest
Cap Tant Solid 33uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This TAJB336K010RNJ solid tantalum capacitor from AVX will retain its properties through a variety of operating conditions. It can withstand a voltage of 10 VDC. Its leakage current is 3.3 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 33uF.