KYOCERA AVX Components CorporationTAJC227K006RNJKondensator, Tantal, fest
Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
220uF | |
10% | |
6.3VDC | |
1.2 | |
Standard | |
303 | |
13.9 | |
Polar | |
8 | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
6 X 3.2 X 2.6 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.6 | |
0.166 |
Need a high capacitance value with a low footprint design? Look no further this TAJC227K006RNJ tantalum solid capacitor from AVX will get you results. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 13.9 μA. It has a tolerance of 10%. Its capacitance value is 220uF. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep.