KYOCERA AVX Components CorporationTAJC335M035RNJKondensator, Tantal, fest
Cap Tant Solid 3.3uF 35V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
3.3uF | |
20% | |
35VDC | |
2.5 | |
Standard | |
210 | |
1.2 | |
Polar | |
6 | |
Low Profile | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
6 X 3.2 X 2.6 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.6 | |
0.166 | |
±0.2 | |
+0.2|-0.1 | |
+0.2|-0.1 |
This TAJC335M035RNJ solid tantalum capacitor from AVX will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 35 VDC. Its leakage current is 1.2 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep. Its capacitance value is 3.3uF. It has a tolerance of 20%.