KYOCERA AVX Components CorporationTAJD336K016RNJKondensator, Tantal, fest
Cap Tant Solid 33uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
10% | |
16VDC | |
0.9 | |
Standard | |
408 | |
5.3 | |
Polar | |
6 | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 2.9 | |
7343-31 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.9 | |
0.29 |
This TAJD336K016RNJ solid tantalum capacitor from AVX is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 16 VDC. Its leakage current is 5.3 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep. It has a tolerance of 10%. Its capacitance value is 33uF.