KYOCERA AVX Components CorporationTAJD475M050HNJKondensator, Tantal, fest
Cap Tant Solid 4.7uF 50V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.4 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
20% | |
50VDC | |
1.4 | |
Standard | |
327 | |
2.4 | |
Polar | |
6 | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 2.9 | |
7343-31 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.9 | |
0.29 |
This TAJD475M050HNJ tantalum solid capacitor from AVX provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 50 VDC. Its leakage current is 2.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep. It has a tolerance of 20%. Its capacitance value is 4.7uF.