KYOCERA AVX Components CorporationTAJE106M050RNJKondensator, Tantal, fest
Cap Tant Solid 10uF 50V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.8 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
20% | |
50VDC | |
0.8 | |
Standard | |
454 | |
5 | |
Polar | |
6 | |
Low Profile | |
No | |
Yes | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 4.1 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4.1 | |
0.512 | |
±0.2 | |
+0.2|-0.1 | |
+0.2|-0.1 |
This TAJE106M050RNJ capacitor from AVX is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 50 VDC. Its leakage current is 5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 4.1 mm tall and 4.3 mm deep. Its capacitance value is 10uF. It has a tolerance of 20%.