KYOCERA AVX Components CorporationTAJE337K010RNJKondensator, Tantal, fest
Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
330uF | |
10% | |
10VDC | |
0.9 | |
Standard | |
428 | |
33 | |
Polar | |
8 | |
No | |
Yes | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 4.1 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4.1 | |
0.512 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this TAJE337K010RNJ solid tantalum capacitor from AVX. It can withstand a voltage of 10 VDC. Its leakage current is 33 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 7.3 mm long, 4.1 mm tall and 4.3 mm deep. Its capacitance value is 330uF.