KYOCERA AVX Components CorporationTAJR106K006RNJKondensator, Tantal, fest
Cap Tant Solid 10uF 6.3V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 6 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
6.3VDC | |
6 | |
Standard | |
96 | |
0.6 | |
Polar | |
8 | |
No | |
Yes | |
R | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
2.05 X 1.3 X 1.2 | |
2012-12 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
2.05 | |
1.3 | |
1.2(Max) | |
0.01 |
Do you need a capacitor for a sample and hold circuit? Then use this TAJR106K006RNJ solid tantalum capacitor from AVX for its low leakage current! It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.6 μA. Its capacitance value is 10uF. It has a tolerance of 10%. This product is 2.05 mm long, 1.2(Max) mm tall and 1.3 mm deep.