KYOCERA AVX Components CorporationTAJR474K020RNJKondensator, Tantal, fest
Cap Tant Solid 0.47uF 20V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 25 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
0.47uF | |
10% | |
20VDC | |
25 | |
Standard | |
47 | |
0.5 | |
Polar | |
4 | |
No | |
Yes | |
R | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
2.05 X 1.3 X 1.2 | |
2012-12 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
2.05 | |
1.3 | |
1.2(Max) | |
0.01 |
This TAJR474K020RNJ capacitor from AVX is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 20 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.47uF. It has a tolerance of 10%. This product is 2.05 mm long, 1.2(Max) mm tall and 1.3 mm deep.