KYOCERA AVX Components CorporationTAP105K035CRSKondensator, Tantal, fest
Cap Tant Solid 1uF 35V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C Ammo
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
1uF | |
10% | |
35VDC | |
8 | |
Standard | |
0.5 | |
Polar | |
4 | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
5 | |
4.5 X 8.5 | |
Outside Bend | |
85 to 125 | |
-55 | |
125 | |
Ammo | |
8.5(Max) | |
4.5(Max) | |
0.5 | |
8.5(Max) |
This TAP105K035CRS capacitor from AVX is made from tantalum solid and has a high capacitance value with a low footprint design. Users like its outside bend wire form. It can withstand a voltage of 35 VDC. This part has a pitch of 5 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. The TAP105K035CRS solid capacitor has a radial termination style. It has a tolerance of 10%. This product is 8.5(Max) mm tall with a diameter of 4.5(Max) mm. Its capacitance value is 1uF.