KYOCERA AVX Components CorporationTAP105K050SRWKondensator, Tantal, fest
Cap Tant Solid 1uF 50V 10% (5 X 8.5mm) Radial 2.5mm 8 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
1uF | |
10% | |
50VDC | |
8 | |
Standard | |
0.5 | |
Polar | |
4 | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.5 | |
5 X 8.5 | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
8.5(Max) | |
5(Max) | |
0.5 | |
8.5(Max) |
A high capacitance per volume with a low footprint design is what you will get by using this TAP105K050SRW tantalum solid capacitor from AVX. Users like its straight wire form. It can withstand a voltage of 50 VDC. Its leakage current is 0.5 μA. This part has a pitch of 2.5 mm. This solid capacitor has a maximum operating temperature of 125 °C. The TAP105K050SRW solid capacitor has a radial termination style. This product is 8.5(Max) mm tall with a diameter of 5(Max) mm. Its capacitance value is 1uF. It has a tolerance of 10%.