KYOCERA AVX Components CorporationTAP475M035SRWKondensator, Tantal, fest
Cap Tant Solid 4.7uF 35V 20% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
20% | |
35VDC | |
3 | |
Standard | |
1.3 | |
Polar | |
6 | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.5 | |
5.5 X 9 | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
9(Max) | |
5.5(Max) | |
0.5 | |
9(Max) |
Do you need a capacitor for a sample and hold circuit? Then use this TAP475M035SRW solid tantalum capacitor from AVX for its low leakage current! It can withstand a voltage of 35 VDC. Users like its straight wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.3 μA. This part has a pitch of 2.5 mm. It has a tolerance of 20%. This product is 9(Max) mm tall with a diameter of 5.5(Max) mm. Its capacitance value is 4.7uF. The TAP475M035SRW solid capacitor has a radial termination style.