Cornell Dubilier ElectronicsTAS106K020P1C-FKondensator, Tantal, fest
Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
20VDC | |
1 | |
Polar | |
6 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
4.7 X 12.04 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
15.49 | |
12.04 | |
4.7 | |
0.51 |
The low leakage current characteristic of this TAS106K020P1C-F solid tantalum capacitor from Cornell Dubilier makes it suitable for sample and hold circuit applications. It can withstand a voltage of 20 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The TAS106K020P1C-F solid capacitor has an axial termination style. Its capacitance value is 10uF. This product is 12.04 mm long with a diameter of 4.7 mm.