Cornell Dubilier ElectronicsTAS565K035P1C-FKondensator, Tantal, fest
Cap Tant Solid 5.6uF 35V 10% (4.7 X 12.04mm) Axial 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Solid | |
5.6uF | |
10% | |
35VDC | |
1 | |
Polar | |
4 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
4.7 X 12.04 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
15.49 | |
12.04 | |
4.7 | |
0.51 |
A high capacitance per volume with a low footprint design is what you will get by using this TAS565K035P1C-F tantalum solid capacitor from Cornell Dubilier. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. The TAS565K035P1C-F solid capacitor has an axial termination style. It has a tolerance of 10%. This product is 12.04 mm long with a diameter of 4.7 mm. Its capacitance value is 5.6uF.