Reduced Price
KYOCERA AVX Components CorporationTAZB475K010CRSB0023Kondensator, Tantal, fest
Cap Tant Solid 4.7uF 10V B CASE 10% (3.81 X 1.27 X 1.27mm) Inward L SMD (0.1%FR) 8 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The low leakage current characteristic of this TAZB475K010CRSB0023 solid tantalum capacitor from AVX makes it suitable for sample and hold circuit applications. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. Its capacitance value is 4.7uF. It is reliable with a failure rate grade of B. It has a tolerance of 10%. This product is 3.81 mm long, 1.27 mm tall and 1.27 mm deep.