KYOCERA AVX Components CorporationTAZG106K025CRSB0800Kondensator, Tantal, fest
Cap Tant Solid 10uF 25V G CASE 10% (6.73 X 2.79 X 2.79mm) Inward L SMD (0.1%FR) 1.4 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
25VDC | |
1.4 | |
Standard | |
300 | |
3 | |
Polar | |
6 | |
High Reliability | |
No | |
No | |
G | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
6.73 X 2.79 X 2.79 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6.73 | |
2.79 | |
2.79 | |
0.205 | |
±0.38 | |
±0.38 | |
±0.38 |