Microchip TechnologyTC14433EPGA/D-W
1-Channel Single ADC Dual Slope 25sps 3 1/2Digit BCD 24-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.81 |
Verpackungsbreite | 13.84 |
Verpackungslänge | 31.75 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
24 | |
Leitungsform | Through Hole |
With this TC14433EPG ADC from Microchip Technology you will have no problem converting real world physical signals into a sequence of digital data. This device is based on Dual Slope architecture. This device's digital interface is bcd. Its maximum power dissipation is 940 mW. It has a single-ended input signal. This ADC has a resolution of 3 1/2Digit. This ADC has an input voltage of 1.999 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±8 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |