Microchip TechnologyTC7109ACLWA/D-W
1-Channel Single ADC Dual Slope 10sps 12-bit+Sign Parallel 44-Pin PLCC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Dual Slope | |
12bit+Sign | |
1 | |
1 | |
10sps | |
Parallel | |
Voltage | |
Differential | |
External|Internal | |
Bipolar | |
Dual | |
±3.5V | |
±5 | |
1230 | |
±1Counts | |
No | |
No | |
No | |
0 | |
70 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 3.87 |
Verpackungsbreite | 16.59 |
Verpackungslänge | 16.59 |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | PLCC |
44 | |
Leitungsform | J-Lead |
This TC7109ACLW ADC from Microchip Technology uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device is based on Dual Slope architecture. This device's digital interface is parallel. It has a differential input signal. Its maximum power dissipation is 1230 mW. This ADC has a resolution of 12bit+Sign. This ADC has an input voltage of ±3.5 V. Its typical dual supply voltage is ±5 V. This ADC has a temperature range of 0 °C to 70 °C.
EDA / CAD Models |