Microchip TechnologyTC850CLWA/D-W
1-Channel Single ADC Multi-Slope 40sps 15-bit+Sign Parallel 44-Pin PLCC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Multi-Slope | |
15bit+Sign | |
1 | |
1 | |
40sps | |
Parallel | |
Voltage | |
Differential | |
External | |
Unipolar | |
Dual | |
3.277V | |
±5 | |
1230 | |
±2LSB | |
No | |
No | |
No | |
0 | |
70 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 3.87 |
Verpackungsbreite | 16.59 |
Verpackungslänge | 16.59 |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | PLCC |
44 | |
Leitungsform | J-Lead |
Microchip Technology offers this TC850CLW ADC that will easily convert your continuous analog signals into digital data without altering essential content. It has a differential input signal. This device's digital interface is parallel. This device is based on Multi-Slope architecture. Its maximum power dissipation is 1230 mW. This ADC has a resolution of 15bit+Sign. This ADC has an input voltage of 3.277 V. Its typical dual supply voltage is ±5 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |